Technical data
- Breaking capacity: 1000 A
Colour | White |
---|---|
Content | 500 pc(s) |
Nominal voltage | 32 V |
Nominal current | 25 A |
Nominal current - rounded value | 25 A |
Industrial packaging | Yes |
Product type | Standard blade-type fuse |
Documents & Downloads
Industrial packaging unit, CAR mini fuse
Highlights & Details
- Industrial packaging with 500 pc(s) pieces
- Warranty: 24 months
- Manufacturer: MTA
Comments
Supplied in poly bag.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Car Fuses