Technical data
Colour | Violet |
---|---|
Content | 1 pc(s) |
Nominal voltage | 12 V , 24 V , 32 V |
Nominal current | 3 A |
Nominal current - rounded value | 3 A |
Height | 19 mm |
Width | 5 mm |
Length | 19 mm |
Product type | Standard blade-type fuse |
Documents & Downloads
Flat fuse
Standard fuse with visible fuse element.
Highlights & Details
- Is produced in accordance to ISO 8820-3
Facts
- Thermoplastic
- Connections: copper-plated contacts, protected edges
- Special plastic housing: heat and form safe up to 230°C.
- Warranty: 24 months
- Manufacturer: MTA
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Car Fuses