MTA MAXIVAL 40 A Orange 06.00920 Maxi blade-type fuse 40 A Orange 1 pc(s)
Range of applications: automotive, transport technology, industrial plants.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: MTA
Range of applications: automotive, transport technology, industrial plants.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: MTA
Technical data
Colour | Orange |
---|---|
Content | 1 pc(s) |
Nominal voltage | 32 V DC |
Nominal current | 40 A |
Nominal current - rounded value | 40 A |
Height | 34.3 mm |
Width | 29.5 mm |
Length | 8.9 mm |
Product type | Maxi blade-type fuse |
Documents & Downloads
Automotive plug fuse MAXI
Range of applications: automotive, transport technology, industrial plants.
This text is machine translated.
- Warranty: 24 months
- Manufacturer: MTA
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Car Fuses