MTD Products 196-668-600 Tool battery and charger 40 V 2 Ah Li-ion

  • Item no.: 1662597
  • Manufacturer no.: 196-668-600
  • EAN: 4008423883152

The perfect system for home gardeners in the entry segment. With a 40 volt battery, can be combined with any device. Design and functionality, weight and size as well as the price offer the optimum system, in order to make the first step in the batte…

  • Item no.: 1662597
  • Manufacturer no.: 196-668-600
  • EAN: 4008423883152

The perfect system for home gardeners in the entry segment. With a 40 volt battery, can be combined with any device. Design and functionality, weight and size as well as the price offer the optimum system, in order to make the first step in the batte…

  • Charging time: 60 minutes
Type 196-668-600
Voltage 40 V
Capacity 2 Ah
Technology Li-ion
Rechargeable Yes
Size Special-purpose rechargeable
Product type Tool battery and charger

Technical data

  • Charging time: 60 minutes
Type 196-668-600
Voltage 40 V
Capacity 2 Ah
Technology Li-ion
Rechargeable Yes
Size Special-purpose rechargeable
Product type Tool battery and charger

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Power Tool Batteries