MTD Products BV 2500 E Mains Blower, Vacuum, Chopper 230 V

  • Item no.: 1400224
  • Manufacturer no.: 41AB0BE7678
  • EAN: 4008423854992

With 3 functions in 1: Leaf eyes/leaf bubbles/crushing. Air speed up to 270 km/h. Suction/blowing volume up to 16 m³/min. Size reduction factor of up to 10:1.

This text is machine translated.

  • Item no.: 1400224
  • Manufacturer no.: 41AB0BE7678
  • EAN: 4008423854992

With 3 functions in 1: Leaf eyes/leaf bubbles/crushing. Air speed up to 270 km/h. Suction/blowing volume up to 16 m³/min. Size reduction factor of up to 10:1.

This text is machine translated.

  • 10:1 chaff-function:
  • Collection bag volume: approx. 45 l
Functions (garden blowers) Vacuum function , Shredder , Blow function
Operating type Mains
Operating voltage 230 V
Power consumption (P1) 2500 W
Air speed 270 km/h
Weight 3.5 kg
Product type Blower

Technical data

  • 10:1 chaff-function:
  • Collection bag volume: approx. 45 l
Functions (garden blowers) Vacuum function , Shredder , Blow function
Operating type Mains
Operating voltage 230 V
Power consumption (P1) 2500 W
Air speed 270 km/h
Weight 3.5 kg
Product type Blower

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Garden Blowers & Vaccums