Müller KNX 24378 Room thermostat hygrostat combo GS 38.11 knx
Room temperature controller with hygrostat for room temperature control via KNX with manual target temperature change ±3°. The measurement range is between 0 and +50 °C.
This text is machine translated.
Room temperature controller with hygrostat for room temperature control via KNX with manual target temperature change ±3°. The measurement range is between 0 and +50 °C.
This text is machine translated.
Müller GS 38.11 KNX KNX room temperature controller with hygrostat & RH traffic light with manual setpoint temperature change ±3°
Room temperature controller with hygrostat for room temperature control via KNX with manual target temperature change ±3°. The measurement range is between 0 and +50 °C.
This text is machine translated.
Highlights & Details
- Room Temperature Controller with HygrostatFlush mounting / compact designTemperature & humidity sensor5 binary and analogue inputsRH-traffic lightManual change of the nominal temperature ±3°
Facts
- Temperature, air pressure and humidity sensorsRecording of room temperature, relative air humidity and air pressureTemperature sensor (measuring range 0...50°C)Air humidity sensor (measurement range 0...100 % rel. Humidity)Humidity comparison function5 binary and analogue inputs (e.g. for connection of an external temperature sensor)Clearly structured ETSEasy handling and installationModern design for flush mountingSuitable for general switches (55 x 55 mm)Set temperature can be changed manually via touch slider (setting range ±3°; steps width 0.5°)Air humidity-traffic light functionParty functionConnection voltage: Via KNX bus voltage
System Requirements
- KNX
Comments
For the KNX TP busCustomer reviews
Similar products
See and discover other items from category KNX