Multiplex RR Race Wulf RC model plane RR 950 mm
THE MULTIPLEX RaceWulf is a sporty racing aircraft, which was modeled on the Focke Wulf FW 190. During the development, it was important to realize an uncomplicated model with fantastic flight characteristics and a high degree of prefabrication. The …
THE MULTIPLEX RaceWulf is a sporty racing aircraft, which was modeled on the Focke Wulf FW 190. During the development, it was important to realize an uncomplicated model with fantastic flight characteristics and a high degree of prefabrication. The …
multiplex RR RaceWulf
THE MULTIPLEX RaceWulf is a sporty racing aircraft, which was modeled on the Focke Wulf FW 190. During the development, it was important to realize an uncomplicated model with fantastic flight characteristics and a high degree of prefabrication.
The RaceWulf is the ideal model for dogfights, relay flights with colleagues or simply to heat a round after work. He is therefore just the right partner for our FunRacer. It has an enormous speed spectrum and always remains safe and precise to control.
This text is machine translated.
Highlights & Details
- Spectacular speed and agility
- Very neutral flight behavior
- Painted and decorated
Facts
- Transport-friendly through removable wings
- Convenient battery change through the cabin hood
- High-performance brushless motor and regulator
- Metal gear servos for elevator, rudder and aileron already installed
- Very high degree of prefabrication: Install the elevator unit, install the receiver, fly
- Material: ELAPOR
- Level: 3 Advanced
- RC functions: SR/HR/QR/Motor
- Electric flight weight: 1090 g
- Total area load per qdm: 53 g.
- Total area content in qdm: 20.56
- Battery types/cells: 3S LiPo
- Construction time: 15 min.
Delivery
- Model completely built and decorated including motor, regulator and 4 servos.
Comments
Customer reviews
Similar products
See and discover other items from category RC Model Airplanes