Multiplex RR Tommy Jr. RC model aircraft for beginners RR 900 mm
The multiplex Tommy Jr. is a sporty double-decker, which was modeled on the American own-vehicle of the Meyer Aircraft Company. During the development, it was important to realize an uncomplicated model with fantastic flight characteristics and a hoh…
The multiplex Tommy Jr. is a sporty double-decker, which was modeled on the American own-vehicle of the Meyer Aircraft Company. During the development, it was important to realize an uncomplicated model with fantastic flight characteristics and a hoh…
multiplex RR Tommy Jr.
The multiplex Tommy Jr. is a sporty double-decker, which was modeled on the American own-vehicle of the Meyer Aircraft Company. During the development, it was important to realize an uncomplicated model with fantastic flight characteristics and a hohem of pre-fabrication.The Tommy Jr. is the ideal end of the day and "Immerda" model. It has absolutely non-critical flight characteristics and this in a very wide speed spectrum. It is always safe and precise to control. For this purpose, it is absolutely suitable for artificial flight. He will be a lot of fun for the advanced beginner, the “young wild” or the old rabbit. In most cases, the model fits assembled in the car and is thus always ready for a flight in between. In case the TOMMY Jr. has to be dismantled, the chassis is quickly unclipped. Then the wing unit, consisting of the upper and lower wing with canopy, can be removed from the fuselage after loosening 2 plastic screws.
This text is machine translated.
Highlights & Details
- Almost ready-built flight modelPainted and decoratedGreat flight picture of the prototypical double decker
Facts
- Very neutral, non-critical flight behaviorTransport-friendly through removable chassis and removable wing unitConvenient battery change through the fuselage coverHigh-performance BL-motor and regulator4 HiTec HS-65HB servos for elevator, rudder and aileronVery high degree of pre-fabrication: Glue the wing unit together and install, glue the elevator unit in, clip in the landing gear, install the receiver and fly!
Delivery
- Almost finished ELAPOR® model
- Built-in drive motor ROXXY® BL C35-42-930kv
- Built-in controller ROXXY® BL-Control 755 S-BEC
- Propeller 12x6"
- 4 servos HiTec® HS-65 HB installed.
Comments
Required accessories1 x Zacki2 ELAPOR® 20g # 85 2727 or 1 x Zacki2 Greentec 20g # 1-01293 1 x ROXXY EVO Lipo 3-2600m 40C # 3166561 x Receiver RX-6-DR light M-LINK 2.4 GHz # 5 5809Optional accessories1 x HiTec Multicarger X1 Red # 114131 1 x Lithium Battery Checker # 1-00957 1 x Protectpad charging mat # 7633251 x battery life 10 # 7633241 x Propeller balancing device # 332355Customer reviews
Similar products
See and discover other items from category RC Model Airplanes