Technical data
Resistance | 10 kΩ |
---|---|
Resistance characteristic | linear |
Power rating | 0.5 W |
Cut-off voltage | 300 V |
Electrical angle | 240 ° |
Mechanical angle | 260 ° |
Connection | |
Operation type | side |
Min. temperature | -55 °C |
Max. temperature | +125 °C |
Tolerance ± | 20 % |
---|---|
Height | 5.5 mm |
CS | 2.5 mm |
Content | 1 pc(s) |
Type | PV32N103A01B00 |
Outside Ø | 6.6 mm |
Tolerance | ±20 % |
Type | PV32N103A01B00 |
Temperature range | -55 - +125 °C |
Load capacity | 0.5 W |
Product type | Cermet trimmer |
Documents & Downloads
Murata PV32N103A01B00 Cermet Trimming Potentiometer 10 kΩ 0.5 W ±20 %
- Warranty: 24 months
- Manufacturer: Murata
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Trimmers