Murata RPE5C2A391J2S1A03A Ceramic capacitor Radial lead 390 pF 100 V 5 % (L x W) 5 mm x 3.5 mm 1 pc(s)

  • Item no.: 451516
  • Manufacturer no.: RPE5C2A391J2S1A03A
  • EAN: 2050001192035

VS-CAPACI. RM2,5 390,0 PF 100V 5,0X3,5MM

  • Warranty: 24 months
  • Manufacturer: Murata
  • Item no.: 451516
  • Manufacturer no.: RPE5C2A391J2S1A03A
  • EAN: 2050001192035

VS-CAPACI. RM2,5 390,0 PF 100V 5,0X3,5MM

  • Warranty: 24 months
  • Manufacturer: Murata
Nominal voltage 100 V
Tolerance ± 5 %
Material properties COG
Length 5 mm
Width 3.5 mm
CS 2.5 mm
Min. temperature -55 °C
Max. temperature +125 °C
Content 1 pc(s)
Material Ceramic
Type Radial lead
Type RPE5C2A391J2S1A03A
Capacity (elec.) 390 pF
Capacity (elec.) 390 pF
Product type Ceramic capacitor

Technical data

Nominal voltage 100 V
Tolerance ± 5 %
Material properties COG
Length 5 mm
Width 3.5 mm
CS 2.5 mm
Min. temperature -55 °C
Max. temperature +125 °C
Content 1 pc(s)
Material Ceramic

Frequently bought together

Similar products

See and discover other items from category Ceramic Capacitors