Technical data
Nominal voltage | 100 V |
---|---|
Tolerance ± | 5 % |
Material properties | COG |
Length | 5 mm |
Width | 3.5 mm |
CS | 2.5 mm |
Min. temperature | -55 °C |
Max. temperature | +125 °C |
Content | 1 pc(s) |
Dim | (L x W) 5 mm x 3.5 mm |
Material | Ceramic |
---|---|
Type | Radial lead |
Type | RPE5C2A471J2S1A03A |
Capacity (elec.) | 470 pF |
Capacity (elec.) | 470 pF |
Product type | Ceramic capacitor |
Documents & Downloads
Multilayer capacitor RPE-Series
- Warranty: 24 months
- Manufacturer: Murata
Comments
For more information on this RPE5C2A471J2S1A03A capacitor, please see its datasheet under 'downloadable documents'.Frequently bought together
Customer reviews
Similar products
See and discover other items from category Ceramic Capacitors