Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Industrial relay
51301
Screw terminal
15 ms
15 ms
3 makers
1 breaker
AgSnO2
24 V DC
250 V DC/AC
5 A
1000 VA
1000000 operations
+ LED display
+50 °C
-20 °C
102 mm
22.5 mm
75 mm
(L x W x H) 102 x 22.5 x 75 mm
1 pc(s)
yes
Datasheet 2309860 Murrelektronik 51301 Industrial relay Nominal voltage: 24 V DC Switching current (max.): 5 A 3 makers, 1 breaker 1 pc(s)