Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 10.92
3
6% = € 0.61
€ 10.31
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 10.92 / piece)
€ 11.76
-7 %
€ 10.92
plus VAT.
14-day return policy included
Highlights & Details
Murrelektronik 7000-10021-6260150 MSUD Black Pins:3
- With integrated seal
Technical specifications
- Pins
3
- Conductor material
PUR
- Product type
Square connector + molded lead
- Type
B standard
- Connection
Open end cable
IP67
- Number of pins
3
- Nominal voltage
24 V DC/AC
- Display
LED
- Total no. of pins
3
- Weight
109 g
- Manufacturer part #
7000-10021-6260150
- Factory colour
Black
- Content
1 pc(s)
- Cable Ø
5.9 mm
- Cable length
1.50 m
- Cable cross section
3x 0.75 mm²
- max. cross section
0.75 mm²
- Circuit layout description
incl. yellow LED
- Connector type
Plug, right angle
- Max. temperature
+85 °C
- Min. temperature
-25 °C
- Type
MSUD
- Display (details)
LED yellow & protective circuit
- Type
B
- Nominal voltage (details)
24 V AC/DC
- Nominal current (details)
4 A
- Contamination level
3
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 747455 Murrelektronik 7000-10021-6260150 MSUD Black Pins:3
User & Safety Instructions
User & Safety Instructions 747455 Murrelektronik 7000-10021-6260150 MSUD Black Pins:3
Description
Valve plug to DIN EN 175301-803 in their different shapes are standard for the connection of magnetic coils in the pneumatics and hydraulics.
This text is machine translated.
This text is machine translated.