
Murrelektronik 7000-19041-7021000 Sensor/actuator connector M12 x 1 Socket, straight 10.00 m No. of pins (RJ): 12 1 pc(s
Number
Technical specifications
- Design: 19041
- Wire number/cross-section: 12× 0.14 mm²
- Wire insulation: PVC (br, bl, ws, gn, rs, ge, sw, gr, rt, vi, grrs, rtbl)
- Bending radius (moving): 10× Outer Ø
- Temperature range (moving): -5...+70 °C
- Cable identification: 702
- Cable weight [g/m]: 55.00
- Material (conductor): CU stranded wire,
- conductor: 20 mm (°
- conductor) Ø: Ω C (max.): 20 mm (conductor: 18× 0.1 mm (strand class 6)
- AWG: Similar AWG 26
- Material (wire insulation): PVC
- core-Ø incl. insulation: 1.0 mm ±5%
- wire color/numbering: br, rt, gr, sw, ge, rs, gn, ws, bl, rtbl, grrs, vi
- twisted-pair: Wires rtbl, grrs and vi stranded together, all other wires stranded
- in addition shielding: no
- chemical resistance: Good oil, petrol and chemical resistance
- Test voltage: 1500 V AC
- Rated surge voltage: 0.8 kV
- Locking of the slots: Screw thread (M12×1 mm) recommended tightening torque 0.6 Nm, self-locking
- material (locking): Die-cast zinc, matt nickel plated
- Mounting type: Plugged, screwed
- Pollution degree: 3
- Type
7000-19041-7021000
- Product type
Sensor/actuator connector
- Connector type
Socket, straight
- Connection side A
M12 socket, straight
- Connection side B
Cable, open end
- No. of pins
12
- Cable length
10.00 m
- Jacket material
PVC
- Nominal voltage
300 V
- Nominal current
1.5 A
- Nominal current - rounded value
1.5 A
- Outside Ø
6.0 mm
- Cross-section (sensor/actuator wiring)
0.14 mm²
- Connection
M12 socket
- Thread type connection side
M12 x 1
- Thread type (wiring and installation)
M12
- Cable colour
Black
- Coding
A
- Contact material
Copper
IP65
IP66K
IP67
- Features
PVC
A-coded
- Min. temperature
-25 °C
- Max. temperature
+85 °C
- Seal type
Screw-on
- Manufacturer part #
7000-19041-7021000
- Content
1 pc(s)
- Cable Ø
6.0 mm
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2313412 Murrelektronik 7000-19041-7021000 Sensor/actuator connector M12 x 1 Socket, straight 10.00 m No. of pins (RJ): 12 1 pc(s
User & Safety Instructions
User & Safety Instructions 2313412 Murrelektronik 7000-19041-7021000 Sensor/actuator connector M12 x 1 Socket, straight 10.00 m No. of pins (RJ): 12 1 pc(s





