
Murrelektronik 7000-40021-6140500 Sensor/actuator connector (pre-fab) M12 x 1 Plug, straight, Socket, straight 5.00 m No
Number
Technical specifications
- Design: 40021
- Wire number/cross-section: 4× 0.34 mm²
- Wire insulation: PVC (br, ws, bl, sw)
- Bending radius (moving): 10× Outer Ø
- Temperature range (moving): -5...+80 °C
- Cable identification: 614
- Cable weight [g/m]: 40,70
- Material (conductor): CU-strand, blank
- resistance (conductor): Max. 60 Ω/km (20 °C)
- Wire Ø
- size: 0,15 mm (AWG×) (conductor): 15 mm (conductor): AWG
- (conductor) (conductor): Similar AWG 22
- material (wire insulation): PVC
- wire-Ø incl. insulation: 1.25 mm ±5%
- wire color/numbering: br, sw, bl, ws
- twisted-pair: 4 wires stranded
- Shielding: no
- chemical resistance: Good oil, petrol and chemical resistance
- Thermal resistance: Flame-resistant according to UL 1581 VW1 / CSA FT1
- Test voltage: 2000 V AC
- bending radius (fixed): 5× Outer-Ø
- Rated voltage: 2.5 kV
- Locking of the slots: Screw thread (M12×1 mm) recommended tightening torque 0.6 Nm, self-locking
- material (locking): Zinc die-cast, matt nickel-plated
- pollution degree: 3
- Type
7000-40021-6140500
- Product type
Sensor/actuator connector (pre-fab)
- Connector type
Plug, straight
Socket, straight
- Connection side A
M12 plug, straight
- Connection side B
M12 socket, straight
- No. of pins
4
- Cable length
5.00 m
- Jacket material
PVC
- Nominal voltage
300 V AC
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Outside Ø
5 mm
- Cross-section (sensor/actuator wiring)
0.34 mm²
- Thread type connection side
M12 x 1
- Thread type (wiring and installation)
M12 x 1
- Cable colour
Black
- Coding
A
IP65
IP66K
IP67
- Features
PVC
A-coded
- Min. temperature
-25 °C
- Max. temperature
+85 °C
- Manufacturer part #
7000-40021-6140500
- Content
1 pc(s)
- Cable Ø
5.0 mm
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2311135 Murrelektronik 7000-40021-6140500 Sensor/actuator connector (pre-fab) M12 x 1 Plug, straight, Socket, straight 5.00 m No
User & Safety Instructions
User & Safety Instructions 2311135 Murrelektronik 7000-40021-6140500 Sensor/actuator connector (pre-fab) M12 x 1 Plug, straight, Socket, straight 5.00 m No





