
Murrelektronik 7000-40041-2250200 Sensor/actuator connector (pre-fab) M12 x 1 Plug, straight, Socket, straight 2.00 m No
Technical specifications
- Design: 40041
- Core number/cross-section: 5× 0.34 mm²
- Drag chain values: 2 Mio.
- Wire insulation: PVC (br, ws, bl, sw, gnge)
- Bending radius (moving): 15× outer-Ø
- Temperature range (flexible): -5...+80 °C.
- Cable identification 225
- Cable weight [g/m]: 54.78
- Material (conductor): Plain copper braid
- Resistance (conductor): Max. 57 Ω/km (20 °C)
- Single wire Ø (conductor): 0.1 mm
- Construction (conductor): 42× 0.1 mm (strand class 6)
- AWG: Similar AWG 22
- Material (wire insulation): PVC
- Wire Ø incl. insulation: 1.25 mm ±5%
- Wire color/numbering: br, sw, bl, ws, gnge striped
- Twisted-strand network: 5 cores stranded around core filler
- Shielding: no.
- Chemical resistance: Good resistance to oil, petrol and chemicals
- Test voltage: 2000 V/AC
- Bending radius (fixed): 10× outer-Ø
- Number of bending cycles (drag chain): Max. 2 Mio (25 °C)
- Travel path (drag chain): Max. 5 m (horizontal)
- Travel speed (drag chain): Max. 3.3 m/s.
- Acceleration (drag chain): Max. 5 m/s²
- Dimensioning surge voltage: 1.5 kV
- Locking the slots: Screw thread (M12×1 mm) recommended tightening torque 0.6 Nm, self-locking
- Material (locking): Die-cast zinc, matt nickel-plated
- Pollution level 3
- Type
7000-40041-2250200
- Product type
Sensor/actuator connector (pre-fab)
- Connector type
Plug, straight
Socket, straight
- Connector standard
Sensor connector
- Connection side A
M12 plug, straight
- Connection side B
M12 socket, straight
- No. of pins
5
- Cable length
2.00 m
- Jacket material
PUR
- Nominal voltage
300 V AC
- Nominal current
4 A
- Nominal current - rounded value
4 A
- Connector cross-section (max.)
0.34 mm²
- Outside Ø
5.9 mm
- Cross-section (sensor/actuator wiring)
0.34 mm²
- Connection
Connector
- Thread type connection side
M12 x 1
- Thread type (wiring and installation)
M12
- Cable colour
Grey
- Coding
A
- Contact material
Copper
- max. cross section
0.34 mm²
IP65
IP66K
IP67
- Features
A-coded
- Min. temperature
-25 °C
- Max. temperature
+85 °C
- Seal type
Screw-on
- Manufacturer part #
7000-40041-2250200
- Content
1 pc(s)
- Cable Ø
5.9 mm
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2311182 Murrelektronik 7000-40041-2250200 Sensor/actuator connector (pre-fab) M12 x 1 Plug, straight, Socket, straight 2.00 m No
User & Safety Instructions
User & Safety Instructions 2311182 Murrelektronik 7000-40041-2250200 Sensor/actuator connector (pre-fab) M12 x 1 Plug, straight, Socket, straight 2.00 m No







