
Murrelektronik 7000-74711-4780060 Sensor/actuator connector (pre-fab) RJ45 plug enclosure, RJ45 plug enclosure 0.60 m No
Number
Highlights & Details
RJ45 St. 0¡Æ / RJ45 St. 0¡Æ, Gigabit FRNC/LS0H 4x2xAWG26 shielded gn UL 0.6m
Our service for you
Technical specifications
- Design: 74711
- Number of wires/cross-section: 4× 2× AWG26
- Wire insulation: FRNC (ws, bl, ws, or, ws, gn, ws, br)
- Bending radius (moving): 5× Outer Ø
- Temperature range (moving): 0...+50 °C
- Material (conductor): CU-strand, blank
- Verstrand network: 4 pairs stranded with each other
- Shielding: Yes
- Shock voltage: 1.0 kV
- LED display
- Slots: no
- Mounting type: Locking: PA Mounting type:
- 3
- Packaging type
Piece
- Type
7000-74711-4780060
- Product type
Sensor/actuator connector (pre-fab)
- Connector type
RJ45 plug enclosure
RJ45 plug enclosure
- Connector standard
RJ45
- Connection side A
RJ45 plug
- Connection side B
RJ45 plug
- No. of pins
4
- Cable length
0.60 m
- Jacket material
FRNC
- Nominal current
1.76 A
- Nominal current - rounded value
1.76 A
- Outside Ø
6 mm
- Connection
RJ45
- Cable colour
Green
- Contact material
Copper
IP20
- Features
FRNC
- Min. temperature
-25 °C
- Max. temperature
+85 °C
- Seal type
Snap-in
- Manufacturer part #
7000-74711-4780060
- Content
1 pc(s)
- RoHS-compliant
Yes
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 2311674 Murrelektronik 7000-74711-4780060 Sensor/actuator connector (pre-fab) RJ45 plug enclosure, RJ45 plug enclosure 0.60 m No
User & Safety Instructions
User & Safety Instructions 2311674 Murrelektronik 7000-74711-4780060 Sensor/actuator connector (pre-fab) RJ45 plug enclosure, RJ45 plug enclosure 0.60 m No






