
Murrelektronik 7000-78341-9780050 Sensor/actuator connector 7/8" Plug, mount 0.50 m No. of pins (RJ): 5 1 pc(s)
Number
Technical specifications
- Design: 78341
- Core number/cross-section: 5× 0.75 mm²
- Wire insulation: PVC (br, ws, bl, sw, gnge)
- Temperature range (moving): -10...+50 °C
- Bending radius (fixed): 10× outer-Ø
- Locking the slots: 7/8\" screw thread (recommended tightening torque 1.5 Nm) self-locking
- Type
7000-78341-9780050
- Product type
Sensor/actuator connector
- Connector type
Plug, mount
- Connection side A
7/8" plug, built-in
- Connection side B
Cable, open end
- No. of pins
5
- Cable length
0.50 m
- Jacket material
PVC
- Nominal current
6 A
- Nominal current - rounded value
6 A
- Connector cross-section (max.)
0.75 mm²
- Outside Ø
3.1 mm
- Cross-section (sensor/actuator wiring)
0.75 mm²
- Connection
Plug
- Thread type connection side
7/8"
- Thread type (wiring and installation)
7/8"
- Sensor/actuator connectivity fittings
Front panel fitting
- max. cross section
0.75 mm²
- Min. cross section
0.75 mm²
IP67
- Min. temperature
-25 °C
- Max. temperature
+85 °C
- Seal type
Screw-on
- Manufacturer part #
7000-78341-9780050
- Content
1 pc(s)
- RoHS-compliant
Yes
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2314426 Murrelektronik 7000-78341-9780050 Sensor/actuator connector 7/8" Plug, mount 0.50 m No. of pins (RJ): 5 1 pc(s)
User & Safety Instructions
User & Safety Instructions 2314426 Murrelektronik 7000-78341-9780050 Sensor/actuator connector 7/8" Plug, mount 0.50 m No. of pins (RJ): 5 1 pc(s)






