Murrelektronik 7000-C0101-6340000 Data cable PUR 4 x 0.34 mm² Black 100 m
EAN:
Part number:
Item no:
Number
Total (1 m = € 1.72)
€ 172.26
plus VAT.
14-day return policy included
Technical specifications
- Cable reel diameter 355 mm
- Wire insulation: PP (br, ws, bl, sw)
- Core number/cross-section: 4× 0.34 mm²
- Wire Ø incl. insulation: 1.25 mm
- Number of bending cycles (drag chain): Max. 10 Mio (25 °C)
- Number of torsion cycles: Max. 2 Mio (25 °C)
- Acceleration (drag chain): Max. 10 m/s²
- Chemical resistance: Petrol resistance (EN 60811-404)
- Single wire Ø (conductor): 0.1 mm
- Cable weight [g/m]: 36,30
- Cable identification 634
- Cable type 3 (PUR)
- Material (conductor): Plain copper braid
- Material (sheath): PUR (UL/CSA)
- Material properties (core insulation): CFC, halogen, cadmium, silicone and lead-free
- Material properties (sheath): CFC, cadmium, silicone and lead-free, matt, low adhesion, machine-good processing, abrasion-resistant, hydrolysis and microbes-resistant
- Drag chain values: 10 Mio
- Torsion speed: 35 cycles/min.
- Travel speed (drag chain): Max. 3 m/s.
- Travel path (drag chain): Max. 10 m (horizontal)
- Twisted-strand network: 4 wires stranded
- Resistance (conductor): Max. 57 Ω/km (20 °C)
- Product type
Data cable
- Cable type
PUR
- No. of leads
4 x
- Cross section (each core)
0.34 mm²
- Cross section
4 x 0.34 mm²
- Cable features
Suitable for drag chains
Halogen-free
Oil-resistant
chemical-resistant
- Outside Ø
4.5 mm
- Factory colour
Black
- Content
100 m
- Nominal voltage U0
300 V
- Test voltage
2500 V AC
- AWG max.
22
- Bend radius (no. of ODs for fixed installation)
5
- Bend radius (no. of ODs for flexible installation)
10
- Sold per metre
No
- Halogen-free
Yes
- Shielded
No
- Manufacturer part #
7000-C0101-6340000
- Insulation material
PP
- Core layout
42× 0.1 mm (class 6)
- Min. temperature range (flexible installation)
-25 °C
- Max. temperature range (flexible installation)
+80 °C
- Min. temperature range (fixed installation)
-40 °C
- Max. temperature range (fixed installation)
+80 °C
- Type
7000-C0101-6340000
Documents & Downloads
Datasheet
Datasheet 2314048 Murrelektronik 7000-C0101-6340000 Data cable PUR 4 x 0.34 mm² Black 100 m
User & Safety Instructions
User & Safety Instructions 2314048 Murrelektronik 7000-C0101-6340000 Data cable PUR 4 x 0.34 mm² Black 100 m