Number
Total (€ 587.39 / piece)
€ 587.39
plus VAT.
Technical specifications
- Actuator supply UA: 24 V DC, max. 9 A
- Actuator warning: Per channel per LED and BUS
- Diagnostics via BUS: Per module and channel
- Diagnostics via LED: Per module and channel
- Fieldbus: Ethernet 10/100 Mbit/s; M12, D-coded
- FSU (Fast Start-Up): Max. 500 ms
- Short circuit and overload: Yes
- Lamp load 10 W
- Cable break: Per port
- Pin 2: Input/output (port X0...X7)
- Pin 4: Input/output (port X0...X7)
- Switching current per output: Max. 1.6 A (short-circuit and overload-proof)
- Sensor supply US: 24 V DC, max. 200 mA (M12 socket), short-circuit and overload proof
- Shared Device/Input: Yes, for 2 controllers
- Monitoring - no voltage: Yes
- Monitoring - undervoltage: Yes
- Packaging type
Carton
- No. of signal spaces
32
- Status indicator
LED
- Signal type
PNP
- Connection
Screws
- Width
63 mm
- Length
225 mm
IP67
- Max. power rating per slot
1.6 A
- Total current (direct supply)
9 A
- Max. temperature
+60 °C
- Min. temperature
-25 °C
- Content
1 pc(s)
- Total no. of pins
5
- Height
42 mm
- Connector type (distribution boxes)
M12 socket
- Manufacturer part #
55530
- Type
55530
- Power rating per I/O
1.6 A
- Power rating (total)
9 A
- Number of pins
5
- RoHS-compliant
Yes
- UKCA
not relevant
- Product type
Sensor & actuator box (active)
Documents & Downloads
Datasheet
Datasheet 2314292 Murrelektronik 55530 55530 Sensor & actuator box (active) M12 splitter + plastic thread 1 pc(s) Carton
User & Safety Instructions
User & Safety Instructions 2314292 Murrelektronik 55530 55530 Sensor & actuator box (active) M12 splitter + plastic thread 1 pc(s) Carton