Muse M-167 KDB Kids radio AUX, FM Blue

  • Item no.: 1595803
  • Manufacturer no.: 293474
  • EAN: 3700460205768
Variants

The Muse M-6025 Clock Radio is the perfect all-rounder for your home. It can be both as a classic radio act as well as you as an alarm clock in the morning are available. With its design in the kids style fits it also in every child's room.This text …

  • Warranty: 24 months
  • Manufacturer: Muse
  • Item no.: 1595803
  • Manufacturer no.: 293474
  • EAN: 3700460205768
Variants

The Muse M-6025 Clock Radio is the perfect all-rounder for your home. It can be both as a classic radio act as well as you as an alarm clock in the morning are available. With its design in the kids style fits it also in every child's room.This text …

  • Warranty: 24 months
  • Manufacturer: Muse
Interfaces (input) Audio stereo (3.5 mm jack)
Functions AUX , FM
Tuner FM , AM
Power supply (LOV) mains-powered , battery-powered
Power supply 2 x AAA battery (optional) , PSU (included)
Colour Blue
Width 184 mm
Height 71 mm
Depth 56 mm
Weight 370 g
Product type Kids radio

Technical data

Interfaces (input) Audio stereo (3.5 mm jack)
Functions AUX , FM
Tuner FM , AM
Power supply (LOV) mains-powered , battery-powered
Power supply 2 x AAA battery (optional) , PSU (included)
Colour Blue
Width 184 mm
Height 71 mm
Depth 56 mm
Weight 370 g

Frequently bought together

Similar products

See and discover other items from category Kids CD Players