MVP 5x0.6/2.8mm AF,PVC/black, Multi-Videocable, MVP-PVC 5x75 Ohm 740602805 Kabeltronik
Conductor: bare solid copper wire · Insulation: Cell-PE, O.D. approx. 2,8mm · First shield: AL/PT-foil · Seccond shield: tinned copper braid · Element jacket: TPE, colored, O.D. approx. 4,5mm · Taping: textile fleece · Outer jacket: S-PVC, black
- Warranty: 24 months
- Manufacturer: Kabeltronik
Conductor: bare solid copper wire · Insulation: Cell-PE, O.D. approx. 2,8mm · First shield: AL/PT-foil · Seccond shield: tinned copper braid · Element jacket: TPE, colored, O.D. approx. 4,5mm · Taping: textile fleece · Outer jacket: S-PVC, black
- Warranty: 24 months
- Manufacturer: Kabeltronik
Technical data
- MVP 5x (0.6/2.8 AF)
No. of leads | 5 x |
---|---|
Cross section (each core) | 0.26 mm² |
Cross section | 5 x 0.26 mm² |
Features | Shielded , Flexible |
Outside Ø | 14.50 mm |
Colour | Black |
Content | Sold per metre |
Packaged | No |
Sold per metre | Yes |
Halogen-free | No |
Shielded | Yes |
---|---|
Manufacturer part # | 740602805 |
Insulation material | PVC |
Min. temperature range (fixed installation) | -25 °C |
Max. temperature range (fixed installation) | +70 °C |
Min. temperature range (flexible installation) | -5 °C |
Max. temperature range (flexible installation) | +70 °C |
Type | 740602805 |
Product type | AV cable |
Documents & Downloads
MVP 5x0.6/2.8mm AF,PVC/black, Multi-Videocable, MVP-PVC 5x75 Ohm
Conductor: bare solid copper wire · Insulation: Cell-PE, O.D. approx. 2,8mm · First shield: AL/PT-foil · Seccond shield: tinned copper braid · Element jacket: TPE, colored, O.D. approx. 4,5mm · Taping: textile fleece · Outer jacket: S-PVC, black
- Warranty: 24 months
- Manufacturer: Kabeltronik
Comments
Tpye of connector: Push Pull: NBNC75PFE7 Rear Twist: NBNC75BFG11Frequently bought together
Customer reviews
Similar products
See and discover other items from category AV Cables (By the Metre)