My Wall HF 11-2 WL TV wall mount 58,4 cm (23") - 106,7 cm (42") Rotatable, Tiltable
my Wall HF 11 series enables effortless tilting, which makes it easy to reduce glare and find the perfect viewing angle at any height.Full mobility allows maximum flexibility.
This text is machine translated.
my Wall HF 11 series enables effortless tilting, which makes it easy to reduce glare and find the perfect viewing angle at any height.Full mobility allows maximum flexibility.
This text is machine translated.
Wall bracket for flat screens
my Wall HF 11 series enables effortless tilting, which makes it easy to reduce glare and find the perfect viewing angle at any height.Full mobility allows maximum flexibility.
This text is machine translated.
Highlights & Details
- Holder type: Rotatable, Tiltable
- Compatible with VESA standards up to
- Suitable for displays sized (range): 58,4 cm (23") - 106,7 cm (42")
- Load capacity (max.) 20 kg
Facts
- VESA 75 - 200
- Tilt +5 / -12°
- 180° rotatable
- Can be adjusted horizontally: +/- 3°
- Wall distance: 50 - 360 mm
- With cable suspension
- Including mounting material and installation instructions
Comments
Customer reviews
Similar products
See and discover other items from category TV Wall Mounting