
Number
Highlights & Details
Fully movable table holder with spring system & 2 USB-connections for 2x flat screens
- Holder type: Tiltable, Rotatable, SwivellingSupports VESA standards up toSuitable for displays sized (range): 43,2 cm (17") - 81,3 cm (32")Load capacity (max.) 9 kg
Technical specifications
- Product type
Monitor desk mount
- Suitable for
43,2 cm (17") - 81,3 cm (32")
- Add-on displays
1 Display(s)
- Holder type
Tiltable
Rotatable
Swivelling
- Features
Built-in USB hub
No
- Max. load capacity
9 kg
No
75 x 75 mm
100 x 100 mm
- Max. table thickness
85 mm
- Tilt range (bottom)
40°
- Tilt range (top)
40°
- Swivel range (left)
90°
- Swivel range (right)
90°
- Factory colour
Black
- Suitable for
43,2 cm (17")
43,9 cm (17,3")
45,7 cm (18")
46,0 cm (18,1")
46,7 cm (18,4")
47 cm (18,5")
47,0 cm (18,5")
48 cm (18,9")
48,3 cm (19")
48,5 cm (19,1")
Show more
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2372090 My Wall HL 22-2 L Monitor desk mount 1 Display(s) 43,2 cm (17") - 81,3 cm (32") Black Tiltable, Rotatable, Swivelling
Warranty Terms
Warranty Terms 2372090 My Wall HL 22-2 L Monitor desk mount 1 Display(s) 43,2 cm (17") - 81,3 cm (32") Black Tiltable, Rotatable, Swivelling
Description
Work and play now with even more pleasure on the PC. With our new table holder HL 22-2 L we make your daily time on screen easier.
The base station of our table mount offers you two USB ports to simplify the connection of your smartphone as well as your game controllers, headsets, microphones and other USB devices. You no longer have to stand up and search for a free slot behind your PC. Thus you can conduct fast video calls, enjoy your favorite game, synchronize your data or charge your smartphone. All right from your seat.
The installation of your monitors is child's play thanks to the mounting bracket and VESA quick-change plate. Use the clip to mount your monitors on tables up to 8.5 cm thick. The VESA plate is used to attach the screen securely and easily to the bracket or to remove it.
Our stable dual arm mount for two flat screens is the solution if you want to connect two monitors in a space-saving and ergonomic way. Increase your comfort, take advantage of health benefits and improve your productivity when using two screens.
Our holder is not only functional. With its elegant design, it is also a visual highlight. The high-quality black-anthracite paint gives the holder a noble look. The integrated cable management also provides for a clean cable configuration, which contributes to a more productive and clear workplace.
This text is machine translated.
Features
- Suitable for screen size 17" - 32" (43 - 81 cm)
- Load 2 -9 kg / screen
- Tilt: + / - 40°
- laterally rotatable 180°
- Screen can be rotated horizontally: 360°
- VESA 75 x 75, 100 x 100
- including mounting material and installation instructions.
Scope of delivery
- Including mounting material and installation instructions.












