myAVR Advanced set MK3 PLUS

  • Item no.: 191336
  • Manufacturer no.: paket097
  • EAN: 4260083270974

Get into the worlds of modern Embedded Systems! Embedded systems are made of our daily lives become an integral part and also no longer thus invisible as once. Today, an infinite number of devices are already equipped with small graphical displays, s…

  • Warranty: 24 months
  • Manufacturer: myAVR
  • Item no.: 191336
  • Manufacturer no.: paket097
  • EAN: 4260083270974

Get into the worlds of modern Embedded Systems! Embedded systems are made of our daily lives become an integral part and also no longer thus invisible as once. Today, an infinite number of devices are already equipped with small graphical displays, s…

  • Warranty: 24 months
  • Manufacturer: myAVR
Length 90 mm
Width 90 mm
Product type Advanced set
Version Component
Type MyAVR starter set MK3 PLUS the dough
Operating voltage USB , 5 V / DC

Technical data

Length 90 mm
Width 90 mm
Product type Advanced set
Version Component
Type MyAVR starter set MK3 PLUS the dough
Operating voltage USB , 5 V / DC

Frequently bought together

Similar products

See and discover other items from category Microcontroller Boards & Kits (MCU)