myAVR Web server Webserver + MicroSD
This module is an extremely compact network solution, with which you can realise an embedded Web-server. It possesses its own Mac-address as well as its own IP-stack and can execute measuring and control tasks autonomously with its integrated micro-c…
- Warranty: 24 months
- Manufacturer: myAVR
This module is an extremely compact network solution, with which you can realise an embedded Web-server. It possesses its own Mac-address as well as its own IP-stack and can execute measuring and control tasks autonomously with its integrated micro-c…
- Warranty: 24 months
- Manufacturer: myAVR
Technical data
Product type | Web server |
---|---|
MC layout | 8-bit , AVR mega |
Documents & Downloads
MYETHERNET EMBEDDED WEBSERVER + MICROSD
This module is an extremely compact network solution, with which you can realise an embedded Web-server. It possesses its own Mac-address as well as its own IP-stack and can execute measuring and control tasks autonomously with its integrated micro-controller and communicate thereby via the network, receive commands or send recorded data.
Highlights & Details
- Compact network solution for implementing embedded webserver
- Enables the monitoring and control via network
- ATmega644P 20 MHz with pre-installed web server
- Incl. SD-card
Facts
- ATmega 644P 16 MHz with pre-installed web server
- IP-address, port, websites and much more configurable
- 64 k FLASH, 4 kByte SRAM, 2 kByte EEPROM
- MicroSD-card holder
- Ethernet connector with transformer
- ISP connection 10pin
- TWI/UART/SPI-interfaces
Delivery
- MicroSD card
- CD with driver
- Documents
- Tools
- Demo software.
- Socket und connector attached to 20-pin (not soldered).
- Warranty: 24 months
- Manufacturer: myAVR
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Microcontroller Boards & Kits (MCU)