N/A Bosch Accessories 2608601713 Bosch Accessories 2608601713
The X-LOCK backing plate is hard and ideal for rough grinding (P50 grit and coarser). It is characterized by a particularly rigid multi-groove construction, which ensures maximum contact pressure between the disc and the workpiece and thus enables he…
The X-LOCK backing plate is hard and ideal for rough grinding (P50 grit and coarser). It is characterized by a particularly rigid multi-groove construction, which ensures maximum contact pressure between the disc and the workpiece and thus enables he…
N/A Bosch Accessories 2608601713
The X-LOCK backing plate is hard and ideal for rough grinding (P50 grit and coarser). It is characterized by a particularly rigid multi-groove construction, which ensures maximum contact pressure between the disc and the workpiece and thus enables heavy and highly aggressive grinding work. The angled surface of the plate ensures an ergonomic position when sanding for a comfortable working. The backing plate made of glass-fiber reinforced, heat-resistant plastic is extremely temperature-resistant and break-proof. Use this backing plate for P50 and coarser X-LOCK fiber grinding discs. It is suitable for X-LOCK angle grinder. Thanks to the keyless X-LOCK system, the supporting disc can be changed quickly and easily. Diameter mm: 115, X-LOCK
This text is machine translated.
Highlights & Details
- X-LOCK
Delivery
- 1 x X-LOCK back plate, 115 mm hardware
Comments
Customer reviews
Similar products
See and discover other items from category Angle Grinder Accessories