N/A Component Velleman 12 V DC 1 pc(s) Component Velleman 12 V DC 1 pc(s)

  • Item no.: 079645
  • EAN: 5410329376550

The device will show you when your phone rings. Ideal for use in noisy environments, for the hearing impaired, as an additional bell or as a replacement for an existing bell. The module is connected in parallel to the telephone line. AssemblyThis tex…

  • Item no.: 079645
  • EAN: 5410329376550

The device will show you when your phone rings. Ideal for use in noisy environments, for the hearing impaired, as an additional bell or as a replacement for an existing bell. The module is connected in parallel to the telephone line. AssemblyThis tex…

Current consumption 100 mA
Version Component
Height 35 mm
Length 80 mm
Width 55 mm
Operating voltage 12 V DC
Product type Relay card

Technical data

Current consumption 100 mA
Version Component
Height 35 mm
Length 80 mm
Width 55 mm
Operating voltage 12 V DC
Product type Relay card

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Alarm System Assembly Kits