N/A Sony CFD-S70B AUX, CD, Tape Recording mode Black

  • Item no.: 1435666
  • Manufacturer no.: CFDS70B.CED
  • EAN: 4548736026568

CFD-S70 Boombox: Excellent Sound meets compact design. This compact device offers AM/FM radio, cassette and CD-player with MP3-playback. Enjoy Mega Bass and insert up to 30 radio stations - three of which favorites with instant access. Set the automa…

  • Warranty: 24 months
  • Manufacturer: Sony
  • Item no.: 1435666
  • Manufacturer no.: CFDS70B.CED
  • EAN: 4548736026568

CFD-S70 Boombox: Excellent Sound meets compact design. This compact device offers AM/FM radio, cassette and CD-player with MP3-playback. Enjoy Mega Bass and insert up to 30 radio stations - three of which favorites with instant access. Set the automa…

  • Warranty: 24 months
  • Manufacturer: Sony
Tuner FM , AM
Functions AUX , CD , Tape
Playback of CD , MP3
Features Recording mode
Station memory 30
Dim (W x H x D) 310 x 140 x 212 mm
Interfaces (output) Headphone jack (3.5 mm)
Interfaces (input) Audio stereo (3.5 mm jack)
Power supply (LOV) mains-powered , battery-powered
Power supply PSU (included) , 6 x Size C battery (optional)
Colour Black
Width 310 mm
Height 140 mm
Depth 212 mm
Weight 1.9 kg
Wireless charging No
Product type Radio CD player

Technical data

Tuner FM , AM
Functions AUX , CD , Tape
Playback of CD , MP3
Features Recording mode
Station memory 30
Dim (W x H x D) 310 x 140 x 212 mm
Interfaces (output) Headphone jack (3.5 mm)
Interfaces (input) Audio stereo (3.5 mm jack)
Power supply (LOV) mains-powered , battery-powered
Power supply PSU (included) , 6 x Size C battery (optional)

Documents & Downloads

Frequently bought together

Similar products

See and discover other items from category Radios