Technical data
Memory capacity | 12 TB |
---|---|
RAM | 2 GB |
Supported mobile OS | Android™ , Apple iOS® , Windows® , Mac OS® |
Access via mobile devices | App , Streaming |
Features | built-in 4x 3TB HDD (recertified) , 2x M2 slot |
Interfaces | USB 3.0 |
No. of USB 3.0 ports | 2 x |
No. of Gigabit LANs | 2 x |
Cloud | Yes |
DLNA | Yes |
Width | 199 mm |
---|---|
Height | 166 mm |
Depth | 223 mm |
Weight | 2.18 kg |
Power supply (LOV) | mains-powered |
Dim | (W x H x D) 199 x 166 x 223 mm |
Product condition | Refurbished (very good) |
Condition | The product may show some minor visible imperfections in the form of small scratches or other minor signs of wear on the housing. However, these imperfections do not affect product functionality. For warranty terms of products listed as refurbished and/or display items in sales offers or deals, please refer to our General Terms & Conditions. |
Product type | NAS server |
- Warranty: 24 months
- Manufacturer: Synology
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Refurbished & Discounted Cloud & NAS