Nebo NB6373 LIL-Larry Penlight battery-powered LED (monochrome) Black
The Lil Larry is equipped with the COB-LED technology and thus produces sensational 250 lumen.In addition, there is also the LOW mode (95 lumen) and the red flash light for emergencies. This intense red light is particularly suitable for signaling da…
- Warranty: 24 months
- Manufacturer: Nebo
The Lil Larry is equipped with the COB-LED technology and thus produces sensational 250 lumen.In addition, there is also the LOW mode (95 lumen) and the red flash light for emergencies. This intense red light is particularly suitable for signaling da…
- Warranty: 24 months
- Manufacturer: Nebo
Technical data
- 3x AAA battery (included)
Power supply (LOV) | battery-powered |
---|---|
LEDs | 1 |
Bulb type | LED (monochrome) |
Luminous flux (high) | 250 lm |
Luminous flux (low) | 95 lm |
Illumination range (high) | 25 m |
Illumination range (low) | 16 m |
Light duration (high) | 3 h |
Light duration (low) | 10 h |
Colour | Black |
Material | Aluminium |
---|---|
Weight | 89 g |
Height | 151 mm |
(Ø) | 15 mm |
Dim | (Ø x H) 15 mm x 151 mm |
Product type | Penlight |
Penlight LIL Larry
The Lil Larry is equipped with the COB-LED technology and thus produces sensational 250 lumen.
In addition, there is also the LOW mode (95 lumen) and the red flash light for emergencies. This intense red light is particularly suitable for signaling danger. Robust casing made of anodized aircraft aluminum and compact dimensions. The optimum light for customer service, repairs, control cabinet and much more.
This text is machine translated.
Highlights & Details
- 2 light intensity levels
- Red flashing light
- Powerful magnetic base
Facts
- 2 luminosity
- Red blinking light
- Drop-tested from 1 m height
- Anodized aircraft aluminum
- Shock-proof
- Splash-water protection
- Powerful magnetic base
- Pressure switch on the lamp head
- High-quality COB-LED installed
Delivery
- Lil Larry
- Batteries
- Clip
- User manual.
- Warranty: 24 months
- Manufacturer: Nebo
Frequently bought together
Customer reviews
Similar products
See and discover other items from category Penlights