Nebo REDLINE X LED (monochrome) Torch rechargeable 1800 lm 168 g

  • Item no.: 2227296
  • Manufacturer no.: NB6860
  • EAN: 5060063227399

The Redline X is a powerful, waterproof (IPX7), rechargeable 1800 lumen torch, equipped with 4x zoom and SwitchX technology. These are 2 end cap switch/rocker switches for easy operation and control of power and mode selection, including TURBO and va…

  • Warranty: 24 months
  • Manufacturer: Nebo
  • Item no.: 2227296
  • Manufacturer no.: NB6860
  • EAN: 5060063227399

The Redline X is a powerful, waterproof (IPX7), rechargeable 1800 lumen torch, equipped with 4x zoom and SwitchX technology. These are 2 end cap switch/rocker switches for easy operation and control of power and mode selection, including TURBO and va…

  • Warranty: 24 months
  • Manufacturer: Nebo
  • Charging time approx. 6 h.
Colour Black
Weight 168 g
(Ø) 32 mm
Length 149 mm
No. of bulbs 1
IP rating
IPX7
Bulb type LED (monochrome)
Material Aluminium
Power supply (LOV) rechargeable
Illumination range (high) 253 m
Illumination range (low) 85 m
Illumination range (medium) 155 m
Light duration (high) 1 h
Light duration (low) 4 h
Light duration (medium) 2 h
Luminous flux (high) 1800 lm
Luminous flux (low) 200 lm
Luminous flux (medium) 300 lm
Waterproof Yes
Product type Torch

Technical data

  • Charging time approx. 6 h.
Colour Black
Weight 168 g
(Ø) 32 mm
Length 149 mm
No. of bulbs 1
IP rating
IPX7
Bulb type LED (monochrome)
Material Aluminium
Power supply (LOV) rechargeable
Illumination range (high) 253 m

Frequently bought together

Similar products

See and discover other items from category Torches