Nebo Tac Slide LED (monochrome) Torch battery-powered 300 lm 22 h 136 g

  • Item no.: 2127227
  • Manufacturer no.: NB6746
  • EAN: 5060063226866

The innovative TAC Slide has a powerful and LED with three luminous intensity, flashing light function and SOS light and also a COB LED on the side. This COB-LED can be used when the torch is pulled apart. In addition, the COB-LED can be set to red c…

  • Warranty: 24 months
  • Manufacturer: Nebo
  • Item no.: 2127227
  • Manufacturer no.: NB6746
  • EAN: 5060063226866

The innovative TAC Slide has a powerful and LED with three luminous intensity, flashing light function and SOS light and also a COB LED on the side. This COB-LED can be used when the torch is pulled apart. In addition, the COB-LED can be set to red c…

  • Warranty: 24 months
  • Manufacturer: Nebo
  • 3x AAA battery (included)
  • Shaft Ø 29 mm
Colour Black
Weight 136 g
Dim (Ø x L) 35 mm x 151, 180 mm, mm
(Ø) 35 mm
Length 151 mm , 180 mm
No. of bulbs 2
Bulb type LED (monochrome)
Material Aluminium
Power supply (LOV) battery-powered
Illumination range (high) 135 m
Illumination range (low) 40 m
Illumination range (medium) 84 m
Light duration (max.) 22 h
Light duration (high) 2.5 h
Light duration (low) 22 h
Light duration (medium) 6 h
Luminous flux (high) 300 lm
Luminous flux (low) 30 lm
Luminous flux (medium) 150 lm
Waterproof No
Product type Torch

Technical data

  • 3x AAA battery (included)
  • Shaft Ø 29 mm
Colour Black
Weight 136 g
Dim (Ø x L) 35 mm x 151, 180 mm, mm
(Ø) 35 mm
Length 151 mm , 180 mm
No. of bulbs 2
Bulb type LED (monochrome)
Material Aluminium
Power supply (LOV) battery-powered
Illumination range (high) 135 m

Frequently bought together

Similar products

See and discover other items from category Torches