Neffos C7 Lite Dual SIM smartphone 16 GB 5.45 inch (13.8 cm) Dual SIM Android™ 8.1 Oreo 8 MP Grey

  • Item no.: 2208182
  • Manufacturer no.: TP7041A22EU
  • EAN: 6935364086091

Neffos C7 Lite Dual SIM smartphone Grey

  • Warranty: 24 months
  • Manufacturer: Neffos
  • Item no.: 2208182
  • Manufacturer no.: TP7041A22EU
  • EAN: 6935364086091

Neffos C7 Lite Dual SIM smartphone Grey

  • Warranty: 24 months
  • Manufacturer: Neffos
Operating system (Version) Android™ 8.1 Oreo
Processor cores (No.) 4 x
CPU speed 1.3 GHz
Display (cm) 13.8 cm
Screen size diagonal (inches) 5.45 inch
Resolution of built-in camera 8 MP
Front camera resolution 5 MP
Memory capacity 16 GB
Memory card slots microSD card (up to 128 GB)
RAM
1 GB
SIM card type Micro SIM
Bluetooth Yes
Bluetooth 4.2
GSM standard GSM/2G , LTE/4G , UMTS/3G , WiFi
Data transfer LTE , WiFi
Contract None
Colour Grey
Built-in Glonass Yes
Built-in GPS Yes
NFC (Near field communication) No
Wi-Fi Yes
Rechargeable 2200 mAh
Width 72.5 mm
Height 150.7 mm
Depth 10.2 mm
Weight 164 g
Interfaces Bluetooth , Micro USB , Card reader , Headphone jack (3.5 mm) , Wi-Fi 802.11 b/g/n
Type C7 Lite
SIM card type
Dual SIM
Battery capacity 2200 mAh
Product type Dual SIM smartphone

Technical data

Operating system (Version) Android™ 8.1 Oreo
Processor cores (No.) 4 x
CPU speed 1.3 GHz
Display (cm) 13.8 cm
Screen size diagonal (inches) 5.45 inch
Resolution of built-in camera 8 MP
Front camera resolution 5 MP
Memory capacity 16 GB
Memory card slots microSD card (up to 128 GB)
RAM
1 GB

Frequently bought together

Similar products

See and discover other items from category Smartphones