
FPMA-CF200SILVER Neomounts by NewStar Flat Panel Floor Ceiling Mount
Highlights & Details
- Holder type: Floor stand
- Supports VESA standards up to
- Suitable for displays sized (range): 94,0 cm (37") - 177,8 cm (70")
- Load capacity (max.) 30 kg
Technical specifications
- Product type
Monitor ceiling mount
- Suitable for
94,0 cm (37") - 177,8 cm (70")
- Add-on displays
1 Display(s)
- Holder type
Floor stand
No
- Max. load capacity
30 kg
No
200 x 200 mm
600 x 400 mm
- Height
2700 mm
- Factory colour
Black
- Weight
8280 g
- Suitable for
94,0 cm (37")
96,5 cm (38")
99,1 cm (39")
101,6 cm (40")
104,1 cm (41")
106,7 cm (42")
109,2 cm (43")
111,8 cm (44")
114,3 cm (45")
116,8 cm (46")
Show more
Documents & Downloads
Datasheet
Datasheet 2309563 Neomounts FPMA-CF200SILVER 1x Monitor ceiling mount 94,0 cm (37") - 177,8 cm (70") Floor stand
User & Safety Instructions
User & Safety Instructions 2309563 Neomounts FPMA-CF200SILVER 1x Monitor ceiling mount 94,0 cm (37") - 177,8 cm (70") Floor stand
Warranty Terms
Warranty Terms 2309563 Neomounts FPMA-CF200SILVER 1x Monitor ceiling mount 94,0 cm (37") - 177,8 cm (70") Floor stand
Description
This text is machine translated.


