
Neowmounts by NewStar flat screen holder FPMA-WP200BLACK
Highlights & Details
- Holder type: Tiltable, SwivellingSupports VESA standards up toSuitable for displays sized (range): 25,4 cm (10") - 76,2 cm (30")Load capacity (max.) 10 kg
Technical specifications
- Product type
Monitor tube mount
- Suitable for
25,4 cm (10") - 76,2 cm (30")
- Add-on displays
1 Display(s)
- Holder type
Tiltable
Swivelling
No
- Max. load capacity
10 kg
No
100 x 100 mm
75 x 75 mm
- Rotation
0°
- Tilt range (bottom)
-90°
- Tilt range (top)
+90°
- Swivel range (left)
90°
- Swivel range (right)
90°
- Distance to wall (min.)
14 cm
- Distance to wall (max.)
14 cm
- Width
13 cm
- Height
21 cm
- Depth
16 cm
- Factory colour
Black
- Weight
1.4 kg
- Dim
(W x H x D) 13 x 21 x 16 cm
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
26,7 cm (10,5")
27,9 cm (11")
29,5 cm (11,6")
30,5 cm (12")
30,7 cm (12,1")
31,0 cm (12,2")
31,8 cm (12,5")
32,8 cm (12,9")
Show more
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1300673 Neomounts FPMA-WP200BLACK Monitor tube mount 1 Display(s) 25,4 cm (10") - 76,2 cm (30") Black Tiltable, Swivelling
Warranty Terms
Warranty Terms 1300673 Neomounts FPMA-WP200BLACK Monitor tube mount 1 Display(s) 25,4 cm (10") - 76,2 cm (30") Black Tiltable, Swivelling
Description
This text is machine translated.
Features
- Space-saving placing on desk
- Ergonomically
- Easy to set up
Scope of delivery
- Mount
- Fixings
- Installation manual.


