
Number
NM-D135WHITE Neomounts by NewStar flat panel table mount
Highlights & Details
- Holder type: Swivelling, Swivelling, Tiltable, Height-adjustable
- Supports VESA standards up to
- Suitable for displays sized (range): 25,4 cm (10") - 76,2 cm (30")
- Load capacity (max.) 8 kg
Technical specifications
- Product type
Monitor desk mount
- Suitable for
25,4 cm (10") - 76,2 cm (30")
- Add-on displays
1 Display(s)
- Holder type
Swivelling
Swivelling
Tiltable
Height-adjustable
- Features
Variable distance from wall
No
- Max. load capacity
8 kg
No
75 x 75 mm
100 x 100 mm
- Rotation
360°
- Tilt range (bottom)
45°
- Tilt range (top)
45°
- Swivel range (left)
90°
- Swivel range (right)
90°
- Factory colour
White
- Weight
3.587
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
25,9 cm (10,2")
25,9 cm (10.2")
26,4 cm (10,4")
26,7 cm (10,5")
26,9 cm (10,6")
27,4 cm (10,8")
27,4 cm (10.8")
27,9 cm (11")
Show more
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2309611 Neomounts NM-D135WHITE Monitor desk mount 25,4 cm (10") - 76,2 cm (30") Swivelling, Swivelling, Tiltable, Height-adjusta
User & Safety Instructions
User & Safety Instructions 2309611 Neomounts NM-D135WHITE Monitor desk mount 25,4 cm (10") - 76,2 cm (30") Swivelling, Swivelling, Tiltable, Height-adjusta
Warranty Terms
Warranty Terms 2309611 Neomounts NM-D135WHITE Monitor desk mount 25,4 cm (10") - 76,2 cm (30") Swivelling, Swivelling, Tiltable, Height-adjusta
Description
This text is machine translated.












