
NM-D775DX3SILVER Neomounts by NewStar flat panel table mount
Highlights & Details
- Holder type: Swivelling, Swivelling, TiltableSupports VESA standards up toSuitable for displays sized (range): 43,2 cm (17") - 61 cm (24")Load capacity (max.) 6 kg
Technical specifications
- Product type
Monitor desk mount
- Suitable for
43,2 cm (17") - 61 cm (24")
- Add-on displays
3 Display(s)
- Holder type
Swivelling
Swivelling
Tiltable
No
- Max. load capacity
6 kg
No
75 x 75 mm
100 x 100 mm
- Rotation
360°
- Tilt range (bottom)
10°
- Tilt range (top)
10°
- Swivel range (left)
180°
- Swivel range (right)
180°
- Factory colour
Grey
- Weight
8.830
- Suitable for
43,2 cm (17")
43,9 cm (17,3")
45,7 cm (18")
46,0 cm (18,1")
46,7 cm (18,4")
47 cm (18,5")
47,0 cm (18,5")
48 cm (18,9")
48,3 cm (19")
48,5 cm (19,1")
Show more
- Product type description
Zubehör TFT/LCD-TV
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 2309592 Neomounts NM-D775DX3SILVER Monitor desk mount 3 Display(s) 43,2 cm (17") - 61 cm (24") Grey Swivelling, Swivelling, Tilt
User & Safety Instructions
User & Safety Instructions 2309592 Neomounts NM-D775DX3SILVER Monitor desk mount 3 Display(s) 43,2 cm (17") - 61 cm (24") Grey Swivelling, Swivelling, Tilt
Warranty Terms
Warranty Terms 2309592 Neomounts NM-D775DX3SILVER Monitor desk mount 3 Display(s) 43,2 cm (17") - 61 cm (24") Grey Swivelling, Swivelling, Tilt
Description
This text is machine translated.











