
Highlights & Details
Smarter NE1033ZZ CO detector
- Controls the carbon monoxide content in real time
- Free app
- Sounds with 85 dB alarm
- Sends a notification to your smartphone
- Built-in 10 year battery
- Smart CO detector also works independantly of WLAN
Technical specifications
- Product type
Carbon monoxide detector
- Detector features
incl. 10-year battery
- detects
Carbon monoxide
- Power supply (LOV)
battery-powered
- Width
100 m
- Height
100 mm
- Depth
23 mm
- Weight
147 g
- Content
1 pc(s)
- Dim
(W x H x D) 100 x 100 x 23 m
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2490987 Netatmo NE1033ZZ Carbon monoxide detector incl. 10-year battery battery-powered detects Carbon monoxide
User & Safety Instructions
User & Safety Instructions 2490987 Netatmo NE1033ZZ Carbon monoxide detector incl. 10-year battery battery-powered detects Carbon monoxide
Information
Information 2490987 Netatmo NE1033ZZ Carbon monoxide detector incl. 10-year battery battery-powered detects Carbon monoxide
Description
A carbon monoxide detector that warns you, even if you are far away. The Netatmo Smart CO detector informs you in real time should toxic carbon monoxide be detected in your home. You are at home? Then it warns you like any conventional carbon monoxide detector with loud 85 dB. You are on the road? Your smart carbon monoxide detector will immediately send you a warning message on your smartphone. So you can quickly do something business, even if you are not on site. The expected lifetime of a carbon monoxide detector is 10 years. Convenient when the battery of Netatmo's smart carbon monoxide detector lasts for the entire 10 years. The batteries are therefore removed. As soon as a battery warning message appears, you automatically know that it is time to replace the carbon monoxide detector. The intelligence of the carbon monoxide detector also extends to its own functional capability, which it has constantly under control. With its self-test function, it checks the condition of the Kohmenmonoxide detector sensor, the battery and the WLAN connection.
Let your CO detector interact with other smart devices:
Netatmo's Smart CO detector is compatible with HomeKit. So, if you have other networked devices, you can create communication scenarios.
The alarm with 85 DB sounds at a range of 3 m after 60 - 90 minutes of carbon monoxide emission at 50ppm, after 10 - 40 minutes of carbon monoxide emission at 100 ppm or after less than 3 minutes of carbon monoxide emission at 300 ppm.
Free app without subscription to Apple iOS and Android OS
This text is machine translated.
Features
- Controls in real time the carbon monoxide content that your fuel devices emit (boiler, fireplace, etc.)
- Sounds loud alarm when carbon monoxide is present at 85 dB and sends a notification to the smartphone
- Built-in battery with 10 years of autonomy
- Also works independantly of WLAN
- Functional temperature -10 to +40 °C.
- Functional humidity 15 to 95 %





