There is a Conrad shop in your region.You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Length 30 mmDiameter 1.2 mmEN 50411-3-3 compliantTS 0338/96 compliantCan be used with all common splice protection pressesSuitable for fiber diameters up to 250 µm (primary coating)Made of high-quality aluminum
Technical specifications
Product type
Crimp splice protectors
Material
Aluminium
Factory colour
Aluminium
Description
The NetPeppers crimp splice protection guarantees a secure protection against external influences such as moisture or mechanical stress. It consists of 0.3 mm thick aluminum and 0.3 mm thick butyl strips, which are water-repellent and gently cover the splice. The sleeves fulfill the requirements of the standard EN 50411-3-3 and TS 0338/96 (Deutsche Telekom). Suitable for use with conventional splice protectors up to a fiber diameter of 250 µm (primary coating).
This text is machine translated.
Scope of delivery
150 pcs crimp splice protector
System requirements
Splice protection press required
Description
The NetPeppers crimp splice protection guarantees a secure protection against external influences such as moisture or mechanical stress. It consists of 0.3 mm thick aluminum and 0.3 mm thick butyl strips, which are water-repellent and gently cover the splice. The sleeves fulfill the requirements of the standard EN 50411-3-3 and TS 0338/96 (Deutsche Telekom). Suitable for use with conventional splice protectors up to a fiber diameter of 250 µm (primary coating).
This text is machine translated.
Scope of delivery
150 pcs crimp splice protector
System requirements
Splice protection press required
What kind of Fibre Optic (FO) Fittings are you looking for?