Neutrik NE8MX6-B Neutrik NE8MX6-B N/A NE8MX6-B Plug, straight Pins: 8P8C Black 1 pc(s) NE8MX6-B Plug, straight Pins:
The Cable Plug NE 8 MX6 consists of a robust cable plug case made of metal, the proven Neutrik collet strain relief and a CAT6A compliant RJ45 connector. The NE 8 MX6 is suitable for cables with a diameter of 7 to 9.5 mm and a conductor cross-section…
The Cable Plug NE 8 MX6 consists of a robust cable plug case made of metal, the proven Neutrik collet strain relief and a CAT6A compliant RJ45 connector. The NE 8 MX6 is suitable for cables with a diameter of 7 to 9.5 mm and a conductor cross-section…
Neutrik NE8MX6-B N/A NE8MX6-B Plug, straight Pins: 8P8C Black 1 pc(s)
The Cable Plug NE 8 MX6 consists of a robust cable plug case made of metal, the proven Neutrik collet strain relief and a CAT6A compliant RJ45 connector. The NE 8 MX6 is suitable for cables with a diameter of 7 to 9.5 mm and a conductor cross-section of AWG 24/1 - AWG 22/1 in the event of wire or AWG 24/7 - AWG 22/7 with wires. In combination with the mounted sockets NE 8 FDX-P6-W or NE 8 FDX-Y6-W is the self-connection version water protected according to IP65.
This text is machine translated.
Comments
Not compatible with the CAT6 Mounted Sockets NE 8 FDY-C6-C6-B and NE 8 FDYCustomer reviews
Similar products
See and discover other items from category RJ Connectors