Technical data
Colour | White |
---|---|
Max. load capacity | 5 kg |
Width | 4.2 cm |
Height | 8.9 cm |
Depth | 3.1 cm |
Dim | (W x H x D) 4.2 x 8.9 x 3.1 cm |
Product type | Clamp set |
Documents & Downloads
NewStar Clamp set White
- Warranty: 24 months
- Manufacturer: NewStar
Frequently bought together
Customer reviews
Similar products
See and discover other items from category TV & Monitor Wall Bracket Extensions