NewStar FPMA-CB200BLACK 1-piece Monitor wall mount 25,4 cm (10") - 68,6 cm (27") Swivelling, Swivelling, Tiltable
The NewStar Dual Monitor Adapter, Model FPMA-CB200BLACK is a dual screen mounting rail so that two monitors / flat screens can be mounted on a wall mount. Slide screens from left to right to fit side-by-side display. The bracket provides independant …
- Warranty: 24 months
- Manufacturer: NewStar
The NewStar Dual Monitor Adapter, Model FPMA-CB200BLACK is a dual screen mounting rail so that two monitors / flat screens can be mounted on a wall mount. Slide screens from left to right to fit side-by-side display. The bracket provides independant …
- Warranty: 24 months
- Manufacturer: NewStar
Technical data
Product type | Monitor wall mount |
---|---|
Suitable for displays sized | 25,4 cm (10") - 68,6 cm (27") |
Add-on displays | 2 |
Holder type | Swivelling , Swivelling , Tiltable |
Apple-compatible | No |
Max. load capacity | 7 kg |
Pneumatic technology | No |
VESA standard | 75 x 75 mm , 100 x 100 mm |
Rotation | 360 ° |
Tilt range (bottom) | 10 ° |
Tilt range (top) | 10 ° |
---|---|
Swivel range (left) | 10 ° |
Swivel range (right) | 10 ° |
Colour | Black |
For display sizes of | 25,4 cm (10") , 25,7 cm (10,1") , 25,9 cm (10,2") , 25,9 cm (10.2") , 26,4 cm (10,4") , 26,7 cm (10,5") , 26,9 cm (10,6") , 27,4 cm (10,8") , 27,4 cm (10.8") , 27,9 cm (11") , 29,5 cm (11,6") , 30,5 cm (12") , 30,7 cm (12,1") , 30.0 cm (10,8") , 31,0 cm (12,2") , 31,2 cm (12,3") , 31,5 cm (12,4") , 31,8 cm (12,5") , 32 cm (12,6") , 32,8 cm (12,9") , 33 cm (13") , 33,0 cm (13") , 33,8 cm (13,3") , 34,3 cm (13,5") , 35,3 cm (13,9") , 35,6 cm (14") , 35,8 cm (14,1") , 35,82 cm (14,1") , 38,1 cm (15") , 38,4 cm (15,1") , 39,1 cm (15,4") , 39,6 cm (15,6") , 40,6 cm (16") , 43,2 cm (17") , 43,9 cm (17,3") , 45,7 cm (18") , 46,0 cm (18,1") , 46,7 cm (18,4") , 47 cm (18,5") , 47,0 cm (18,5") , 48 cm (18,9") , 48,3 cm (19") , 48,5 cm (19,1") , 49,5 cm (19,5") , 50,8 cm (20") , 51,1 cm (20,1") , 53,3 cm (21") , 54,1 cm (21,3") , 54,6 cm (21,5") , 54,9 cm (21,6") , 55,9 cm (22") , 57,2 cm (22,5") , 58,4 cm (23") , 59,9 cm (23,6") , 60,5 cm (23,8") , 61 cm (24") , 61,0 cm (24") , 61,2 cm (24,1") , 62,2 cm (24,5") , 63,5 cm (25") , 66 cm (26") , 66,0 cm (26") , 68,6 cm (27") |
FPMA-CB200BLACK NewStar Dual Monitor Adapter
The NewStar Dual Monitor Adapter, Model FPMA-CB200BLACK is a dual screen mounting rail so that two monitors / flat screens can be mounted on a wall mount. Slide screens from left to right to fit side-by-side display. The bracket provides independant screen settings and the monitors can be moved freely along the horizontal rail without tools. The bracket is compatible with VESA 75x75 and 100x100 hole patterns. Suitable for this bracket screens up to 7kg per screen. Cable clips on the holder keep the cable tidy, protected and hidden. All installation materials are included in the product delivery.
This text is machine translated.
Highlights & Details
- Holder type: Swivelling, Swivelling, Tiltable
- Supports VESA standards up to
- Suitable for displays sized (range): 25,4 cm (10") - 68,6 cm (27")
- Load capacity (max.) 7 kg
- Warranty: 24 months
- Manufacturer: NewStar
Frequently bought together
Customer reviews
Similar products
See and discover other items from category PC Monitor Stands & Brackets