NewStar FPMA-D010BLACK Monitor desk mount 25,4 cm (10") - 76,2 cm (30") Rotatable, Swivelling/tiltable, Swivelling

  • Item no.: 2309516
  • Manufacturer no.: FPMA-D010BLACK
  • EAN: 8717371446376

The NewStar table mount, the FPMA-D010BLACK model, is a tilt, swivel and swivel table mount for flat screens up to 30" (76 cm). This bracket is a good choice for space-saving placement on desks with a table clamp or table plate bore. NewStars tilt (9…

  • Item no.: 2309516
  • Manufacturer no.: FPMA-D010BLACK
  • EAN: 8717371446376

The NewStar table mount, the FPMA-D010BLACK model, is a tilt, swivel and swivel table mount for flat screens up to 30" (76 cm). This bracket is a good choice for space-saving placement on desks with a table clamp or table plate bore. NewStars tilt (9…

  • Min Screen size: 10'', mounted with clamp
Product type Monitor desk mount
Suitable for displays sized 25,4 cm (10") - 76,2 cm (30")
Add-on displays 1
Holder type Rotatable , Swivelling/tiltable , Swivelling
Features Height-adjustable , Tiltable , Swivelling
Apple-compatible
No
Max. load capacity 7 kg
Pneumatic technology
No
VESA standard
75 x 75 mm , 100 x 75 mm , 100 x 100 mm
Rotation 360 °
Tilt range (bottom) 20 °
Tilt range (top) 20 °
Swivel range (left) 60 °
Swivel range (right) 60 °
Colour Black
For display sizes of 25,4 cm (10") , 25,7 cm (10,1") , 25,9 cm (10,2") , 25,9 cm (10.2") , 26,4 cm (10,4") , 26,7 cm (10,5") , 26,9 cm (10,6") , 27,4 cm (10,8") , 27,4 cm (10.8") , 27,9 cm (11") , 29,5 cm (11,6") , 30,5 cm (12") , 30,7 cm (12,1") , 30.0 cm (10,8") , 31 cm (12,2") , 31,0 cm (12,2") , 31,2 cm (12,3") , 31,5 cm (12,4") , 31,8 cm (12,5") , 32 cm (12,6") , 32,8 cm (12,9") , 33 cm (13") , 33,0 cm (13") , 33,8 cm (13,3") , 34,3 cm (13,5") , 35,3 cm (13,9") , 35,6 cm (14") , 35,8 cm (14,1") , 35,82 cm (14,1") , 38,1 cm (15") , 38,4 cm (15,1") , 39,1 cm (15,4") , 39,6 cm (15,6") , 40,6 cm (16") , 43,2 cm (17") , 43,9 cm (17,3") , 45,7 cm (18") , 46,0 cm (18,1") , 46,7 cm (18,4") , 47 cm (18,5") , 47,0 cm (18,5") , 48 cm (18,9") , 48,3 cm (19") , 48,5 cm (19,1") , 49,5 cm (19,5") , 50,8 cm (20") , 51,1 cm (20,1") , 53,3 cm (21") , 54,1 cm (21,3") , 54,6 cm (21,5") , 54,9 cm (21,6") , 55,9 cm (22") , 57,2 cm (22,5") , 58,4 cm (23") , 59,9 cm (23,6") , 60,5 cm (23,8") , 61 cm (24") , 61,0 cm (24") , 61,2 cm (24,1") , 62,2 cm (24,5") , 63,5 cm (25") , 66 cm (26") , 66,0 cm (26") , 68,6 cm (27") , 71,1 cm (28") , 73,7 cm (29") , 76,2 cm (30")

Technical data

  • Min Screen size: 10'', mounted with clamp
Product type Monitor desk mount
Suitable for displays sized 25,4 cm (10") - 76,2 cm (30")
Add-on displays 1
Holder type Rotatable , Swivelling/tiltable , Swivelling
Features Height-adjustable , Tiltable , Swivelling
Apple-compatible
No
Max. load capacity 7 kg
Pneumatic technology
No
VESA standard
75 x 75 mm , 100 x 75 mm , 100 x 100 mm
Rotation 360 °

Frequently bought together

Similar products

See and discover other items from category PC Monitor Stands & Brackets