
Neowmounts by NewStar flat panel stand FPMA-D1030D-3
Highlights & Details
- Holder type: Height-adjustable, Tiltable, Swivelling, SwivellingSupports VESA standards up toSuitable for displays sized (range): 25,4 cm (10") - 45,7 cm (18")Load capacity (max.) 24 kg
Technical specifications
- Product type
Monitor desk mount
- Suitable for
25,4 cm (10") - 45,7 cm (18")
- Add-on displays
3 Display(s)
- Holder type
Height-adjustable
Tiltable
Swivelling
Swivelling
No
- Max. load capacity
24 kg
No
100 x 100 mm
75 x 75 mm
- Rotation
180°
- Tilt range (bottom)
-90°
- Tilt range (top)
+90°
- Min. distance to floor/ceiling
0 cm
- Max. distance to floor/ceiling
40 cm
- Swivel range (left)
90°
- Swivel range (right)
90°
- Distance to wall (min.)
16 cm
- Distance to wall (max.)
56 cm
- Width
30 cm
- Height
30 cm
- Depth
56 cm
- Factory colour
Silver
- Weight
8 kg
- Dim
(W x H x D) 30 x 30 x 56 cm
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
26,7 cm (10,5")
27,9 cm (11")
29,5 cm (11,6")
30,5 cm (12")
30,7 cm (12,1")
31,0 cm (12,2")
31,8 cm (12,5")
32,8 cm (12,9")
Show more
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1296586 Neomounts Monitor desk mount FPMA-D1030D-3 3 Display(s) 25,4 cm (10") - 45,7 cm (18") Silver Height-adjustable, Tiltable
Warranty Terms
Warranty Terms 1296586 Neomounts Monitor desk mount FPMA-D1030D-3 3 Display(s) 25,4 cm (10") - 45,7 cm (18") Silver Height-adjustable, Tiltable
Description
This text is machine translated.
Features
- The ultimate in flexibility
- Adjustable height
- Space-saving placing on desk
- Ergonomically
Scope of delivery
- Mount
- Fixings
- Installation manual.


