
NewStar FPMA-D1330 DBLACK Products table holder 10" (25.4 cm) to 24" (61 cm) Black
Highlights & Details
- Holder type: Height-adjustable, Tiltable, Swivelling, Swivelling
- Supports all VESA standards up to 100 x 100 mm
- Suitable for displays sized (range): 25,4 cm (10") - 68,6 cm (27")
- Load capacity (max.) 18 kg
Technical specifications
- Product type
Monitor desk mount
- Suitable for
25,4 cm (10") - 68,6 cm (27")
- Add-on displays
2 Display(s)
- Holder type
Height-adjustable
Tiltable
Swivelling
Swivelling
No
- Max. load capacity
18 kg
No
75 x 75 mm
100 x 100 mm
- Rotation
360°
- Tilt range (bottom)
-15°
- Tilt range (top)
+15°
- Min. distance to floor/ceiling
0 cm
- Max. distance to floor/ceiling
40 cm
- Swivel range (left)
90°
- Swivel range (right)
90°
- Width
3.9 cm
- Height
21 cm
- Depth
46 cm
- Factory colour
Black
- Weight
3.9 kg
- Dim
(W x H x D) 3.9 x 21 x 46 cm
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
26,7 cm (10,5")
27,9 cm (11")
29,5 cm (11,6")
30,5 cm (12")
30,7 cm (12,1")
31,0 cm (12,2")
31,8 cm (12,5")
32,8 cm (12,9")
Show more
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1194981 Neomounts FPMA-D1330DBLACK 2x Monitor desk mount 25,4 cm (10") - 68,6 cm (27") Height-adjustable, Tiltable, Swivelling,
Warranty Terms
Warranty Terms 1194981 Neomounts FPMA-D1330DBLACK 2x Monitor desk mount 25,4 cm (10") - 68,6 cm (27") Height-adjustable, Tiltable, Swivelling,
Description
The load capacity of this product is for screens each 9 kg. The table bracket is suitable for screens with VESA 75 x 75 or 100 x 100 mm hole pattern. Different hole patterns can, using news TARS VESA adapter plates, covered.
This text is machine translated.



