
NewStar FPMA-D1330 DWHITE Products table holder 10" (25.4 cm) to 24" (61 cm) white
Highlights & Details
- Holder type: Height-adjustable, Tiltable, Swivelling, SwivellingSupports VESA standards up toSuitable for displays sized (range): 25,4 cm (10") - 68,6 cm (27")Load capacity (max.) 18 kg
Technical specifications
- Product type
Monitor desk mount
- Suitable for
25,4 cm (10") - 68,6 cm (27")
- Add-on displays
2 Display(s)
- Holder type
Height-adjustable
Tiltable
Swivelling
Swivelling
No
- Max. load capacity
18 kg
No
75 x 75 mm
100 x 100 mm
- Rotation
360°
- Tilt range (bottom)
-15°
- Tilt range (top)
+15°
- Min. distance to floor/ceiling
0 cm
- Max. distance to floor/ceiling
40 cm
- Swivel range (left)
90°
- Swivel range (right)
90°
- Width
3.9 cm
- Height
21 cm
- Depth
46 cm
- Factory colour
White
- Weight
3.9 kg
- Dim
(W x H x D) 3.9 x 21 x 46 cm
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
26,7 cm (10,5")
27,9 cm (11")
29,5 cm (11,6")
30,5 cm (12")
30,7 cm (12,1")
31,0 cm (12,2")
31,8 cm (12,5")
32,8 cm (12,9")
Show more
Documents & Downloads
Datasheet
Datasheet 1194983 Neomounts FPMA-D1330DWHITE Monitor desk mount 2 Display(s) 25,4 cm (10") - 68,6 cm (27") White Height-adjustable, Tiltab
User & Safety Instructions
User & Safety Instructions 1194983 Neomounts FPMA-D1330DWHITE Monitor desk mount 2 Display(s) 25,4 cm (10") - 68,6 cm (27") White Height-adjustable, Tiltab
Warranty Terms
Warranty Terms 1194983 Neomounts FPMA-D1330DWHITE Monitor desk mount 2 Display(s) 25,4 cm (10") - 68,6 cm (27") White Height-adjustable, Tiltab
Description
The load capacity of this product is for screens each 9 kg. The table bracket is suitable for screens with VESA 75 x 75 or 100 x 100 mm hole pattern. Different hole patterns can, by using the VESA adapter plates, covered.
This text is machine translated.




