
Number
FPMA-D1500SILVER Neomounts by NewStar flat panel table mount
Highlights & Details
- Holder type: TiltableSupports VESA standards up toSuitable for displays sized (range): 25,4 cm (10") - 81,3 cm (32")Load capacity (max.) 10 kg
Technical specifications
- Product type
Monitor desk mount
- Suitable for
25,4 cm (10") - 81,3 cm (32")
- Add-on displays
1 Display(s)
- Holder type
Tiltable
No
- Max. load capacity
10 kg
No
50 x 50 mm
100 x 100 mm
- Tilt range (bottom)
90°
- Tilt range (top)
90°
- Height
33 cm
- Depth
24 cm
- Factory colour
Grey
- Weight
0.000
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
25,9 cm (10,2")
25,9 cm (10.2")
26,4 cm (10,4")
26,7 cm (10,5")
26,9 cm (10,6")
27,4 cm (10,8")
27,4 cm (10.8")
27,9 cm (11")
Show more
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2309564 Neomounts FPMA-D1500SILVER Monitor desk mount 1 Display(s) 25,4 cm (10") - 81,3 cm (32") Grey Tiltable
User & Safety Instructions
User & Safety Instructions 2309564 Neomounts FPMA-D1500SILVER Monitor desk mount 1 Display(s) 25,4 cm (10") - 81,3 cm (32") Grey Tiltable
Information
Information 2309564 Neomounts FPMA-D1500SILVER Monitor desk mount 1 Display(s) 25,4 cm (10") - 81,3 cm (32") Grey Tiltable
Warranty Terms
Warranty Terms 2309564 Neomounts FPMA-D1500SILVER Monitor desk mount 1 Display(s) 25,4 cm (10") - 81,3 cm (32") Grey Tiltable
Description
This text is machine translated.












