
Neowmounts by NewStar flat panel table mount
Highlights & Details
- Holder type: Height-adjustable, Keyboard tray, Swivelling, TiltableSupports VESA standards up toSuitable for displays sized (range): 25,4 cm (10") - 68,6 cm (27")Load capacity (max.) 9 kg
Technical specifications
- Product type
Monitor desk mount
- Suitable for
25,4 cm (10") - 68,6 cm (27")
- Add-on displays
1 Display(s)
- Holder type
Height-adjustable
Keyboard tray
Swivelling
Tiltable
No
- Max. load capacity
9 kg
No
100 x 100 mm
100 x 75 mm
75 x 75 mm
- Rotation
360°
- Tilt range (bottom)
180°
- Tilt range (top)
180°
- Swivel range (left)
180°
- Swivel range (right)
180°
- Factory colour
Black
- Suitable for
25,4 cm (10")
25,7 cm (10,1")
26,7 cm (10,5")
27,9 cm (11")
29,5 cm (11,6")
30,5 cm (12")
30,7 cm (12,1")
31,0 cm (12,2")
31,8 cm (12,5")
32,8 cm (12,9")
Show more
- UKCA
yes
Compliance & Certifications
Certified by EU Garan
Documents & Downloads
Datasheet
Datasheet 1881484 Neomounts FPMA-D500KEYB Monitor desk mount 1 Display(s) 25,4 cm (10") - 68,6 cm (27") Black Height-adjustable, Keyboard
User & Safety Instructions
User & Safety Instructions 1881484 Neomounts FPMA-D500KEYB Monitor desk mount 1 Display(s) 25,4 cm (10") - 68,6 cm (27") Black Height-adjustable, Keyboard
Warranty Terms
Warranty Terms 1881484 Neomounts FPMA-D500KEYB Monitor desk mount 1 Display(s) 25,4 cm (10") - 68,6 cm (27") Black Height-adjustable, Keyboard
Description
This ergonomic product offers maximum comfort, freedom of movement and productivity. It is suitable for screens up to and including 27" (69 cm) with a maximum weight of 9 kg and a VESA 75x75 or 100x100mm hole pattern.
Setting the desired working position is easy with the two turning points as well as the turning, tilting and turning function for the display. The arm is height adjustable up to 78 cm and the depth can be adjusted between 0 - 56 cm. The distance between monitor and keyboard / mouse can be set. This product is equipped with a table clamp as standard. With such a clamp you can also mount the arm on the wall.
Mounting material is included.
This text is machine translated.








