NewStar FPMA-D750BLACK 1-piece Monitor desk mount 25,4 cm (10") - 81,3 cm (32") Swivelling, Swivelling, Rotatable
The NewStar table mount, the FPMA-D750BLACK model, is a tilt, swivel and swivel table mount for flat panel monitors up to 32" (81 cm). This bracket is a good choice for space-saving placement on desks using a table clamp or table top bore. NewStar‘s …
- Warranty: 24 months
- Manufacturer: NewStar
The NewStar table mount, the FPMA-D750BLACK model, is a tilt, swivel and swivel table mount for flat panel monitors up to 32" (81 cm). This bracket is a good choice for space-saving placement on desks using a table clamp or table top bore. NewStar‘s …
- Warranty: 24 months
- Manufacturer: NewStar
Technical data
Product type | Monitor desk mount |
---|---|
Suitable for displays sized | 25,4 cm (10") - 81,3 cm (32") |
Add-on displays | 1 |
Holder type | Swivelling , Swivelling , Rotatable |
Features | Height-adjustable , Variable distance from wall |
Apple-compatible | No |
Max. load capacity | 8 kg |
Pneumatic technology | No |
VESA standard | 75 x 75 mm , 100 x 100 mm |
Rotation | 180 ° |
Tilt range (bottom) | 85 ° |
---|---|
Tilt range (top) | 85 ° |
Swivel range (left) | 90 ° |
Swivel range (right) | 90 ° |
Colour | Black |
For display sizes of | 25,4 cm (10") , 25,7 cm (10,1") , 25,9 cm (10,2") , 25,9 cm (10.2") , 26,4 cm (10,4") , 26,7 cm (10,5") , 26,9 cm (10,6") , 27,4 cm (10,8") , 27,4 cm (10.8") , 27,9 cm (11") , 29,5 cm (11,6") , 30,5 cm (12") , 30,7 cm (12,1") , 30.0 cm (10,8") , 31,0 cm (12,2") , 31,2 cm (12,3") , 31,5 cm (12,4") , 31,8 cm (12,5") , 32 cm (12,6") , 32,8 cm (12,9") , 33 cm (13") , 33,0 cm (13") , 33,8 cm (13,3") , 34,3 cm (13,5") , 35,3 cm (13,9") , 35,6 cm (14") , 35,8 cm (14,1") , 35,82 cm (14,1") , 38,1 cm (15") , 38,4 cm (15,1") , 39,1 cm (15,4") , 39,6 cm (15,6") , 40,6 cm (16") , 43,2 cm (17") , 43,9 cm (17,3") , 45,7 cm (18") , 46,0 cm (18,1") , 46,7 cm (18,4") , 47 cm (18,5") , 47,0 cm (18,5") , 48 cm (18,9") , 48,3 cm (19") , 48,5 cm (19,1") , 49,5 cm (19,5") , 50,8 cm (20") , 51,1 cm (20,1") , 53,3 cm (21") , 54,1 cm (21,3") , 54,6 cm (21,5") , 54,9 cm (21,6") , 55,9 cm (22") , 57,2 cm (22,5") , 58,4 cm (23") , 59,9 cm (23,6") , 60,5 cm (23,8") , 61 cm (24") , 61,0 cm (24") , 61,2 cm (24,1") , 62,2 cm (24,5") , 63,5 cm (25") , 66 cm (26") , 66,0 cm (26") , 68,6 cm (27") , 71,1 cm (28") , 73,7 cm (29") , 76,2 cm (30") , 78,7 cm (31") , 80 cm (31,5") , 80,0 cm (31,5") , 81,3 cm (32") |
FPMA-D750BLACK NewStar flat screen desk mount
The NewStar table mount, the FPMA-D750BLACK model, is a tilt, swivel and swivel table mount for flat panel monitors up to 32" (81 cm). This bracket is a good choice for space-saving placement on desks using a table clamp or table top bore. NewStar‘s unique tilt (170°), swivel (180°) and swivel (180°) technology allows adjustment at any viewing angle to take full advantage of the possibilities offered by the flat screen. The bracket can be easily adjusted by gas spring height over 18 to 48 centimeters swoie in depth to a distance of 0 to 47 centimeters. A unique cable guide hides and guides the cable through the support to the flat screen. Hide your cables to keep the workplace neat and tidy. NewStars FPMA-D750BLACK has three pivot points and is suitable for screens up to 32" (81 cm). The load capacity of this product is 2 to 8 kg per screen. The desk holder is suitable for screens with VESA hole pattern 75x75 or 100x100mm. Different hole patterns can be covered using NewStars VESA adapter plates. By using an ergonomic flat screen bezel, you prevent neck and back discomfort. Ideal for use in offices and on counters or in a reception area. All installation materials are included in the product delivery.
This text is machine translated.
Highlights & Details
- Holder type: Swivelling, Swivelling, Rotatable
- Supports VESA standards up to
- Suitable for displays sized (range): 25,4 cm (10") - 81,3 cm (32")
- Load capacity (max.) 8 kg
- Warranty: 24 months
- Manufacturer: NewStar
Frequently bought together
Customer reviews
Similar products
See and discover other items from category PC Monitor Stands & Brackets